14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T10CA-E3/57T

DigiKey Part Number
SM15T10CA-E3/57TGITR-ND - Tape & Reel (TR)
SM15T10CA-E3/57TGICT-ND - Cut Tape (CT)
SM15T10CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T10CA-E3/57T
Description
TVS DIODE 8.55VWM 14.5V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14.5V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,65400 €6,54 €
1000,43120 €43,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8500,25269 €214,79 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,21680 €