Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SE20PAJ-M3/I | |
|---|---|
DigiKey Part Number | SE20PAJ-M3/IGITR-ND - Tape & Reel (TR) SE20PAJ-M3/IGICT-ND - Cut Tape (CT) SE20PAJ-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20PAJ-M3/I |
Description | DIODE STANDARD 600V 1.6A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.6A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,20960 € | 20,96 € |
| 500 | 0,15846 € | 79,23 € |
| 1.000 | 0,14196 € | 141,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,11846 € | 414,61 € |
| 7.000 | 0,10828 € | 757,96 € |
| 10.500 | 0,10310 € | 1.082,55 € |
| 17.500 | 0,09145 € | 1.600,38 € |
| 24.500 | 0,09119 € | 2.234,15 € |
| 35.000 | 0,09046 € | 3.166,10 € |
| 87.500 | 0,08778 € | 7.680,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |


