
SE20PJHM3/84A | |
|---|---|
DigiKey Part Number | 112-SE20PJHM3/84ATR-ND - Tape & Reel (TR) 112-SE20PJHM3/84ACT-ND - Cut Tape (CT) 112-SE20PJHM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20PJHM3/84A |
Description | DIODE STANDARD 600V 1.6A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.6A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,21180 € | 21,18 € |
| 500 | 0,15362 € | 76,81 € |
| 1.000 | 0,14290 € | 142,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10865 € | 325,95 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

