SD101CW-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 14.796
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 11.089
Unit Price: 0,49000 €
Datasheet
Diode 40 V 30mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 30mA Surface Mount SOD-123
SOD 123

SD101CW-HE3-08

DigiKey Part Number
112-SD101CW-HE3-08TR-ND - Tape & Reel (TR)
112-SD101CW-HE3-08CT-ND - Cut Tape (CT)
112-SD101CW-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD101CW-HE3-08
Description
DIODE SCHOTTKY 40V 30MA SOD123
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Capacitance @ Vr, F
2.2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types