


SD101CW-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-SD101CW-HE3_A-08TR-ND - Tape & Reel (TR) 112-SD101CW-HE3_A-08CT-ND - Cut Tape (CT) 112-SD101CW-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CW-HE3_A-08 |
Description | DIODE SCHOTTKY 40V 30MA SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,11020 € | 11,02 € |
| 500 | 0,07544 € | 37,72 € |
| 1.000 | 0,06535 € | 65,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08063 € | 241,89 € |
| 6.000 | 0,07306 € | 438,36 € |
| 9.000 | 0,06920 € | 622,80 € |
| 15.000 | 0,05314 € | 797,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

