SB340/4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,10921 €
Datasheet

Similar


Microchip Technology
In Stock: 51
Unit Price: 12,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 23.243
Unit Price: 0,52000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 2.585
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 11.562
Unit Price: 0,59000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 1.952
Unit Price: 0,43000 €
Datasheet
Diode 40 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Through Hole DO-201AD
SB540-E3/51

SB340/4

DigiKey Part Number
SB340/4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB340/4
Description
DIODE SCHOTTKY 40V 3A DO201AD
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes