Diode 40 V 3.3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31DQ04

DigiKey Part Number
1655-31DQ04CT-ND - Cut Tape (CT)
1655-31DQ04TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
31DQ04
Description
DIODE SCHOTTKY 40V 3.3A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 3.3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3.3A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
190pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26500 €2,65 €
1000,16810 €16,81 €
5000,12610 €63,05 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.2500,10864 €135,80 €
2.5000,09783 €244,57 €
3.7500,09232 €346,20 €
6.2500,08612 €538,25 €
8.7500,08245 €721,44 €
12.5000,07888 €986,00 €
31.2500,07104 €2.220,00 €
62.5000,06620 €4.137,50 €
125.0000,06541 €8.176,25 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,50310 €