RGL34D-E3/98 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,25847 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,25582 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,74703 €
Datasheet
Diode 200 V 500mA Surface Mount DO-213AA (GL34)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL34D-E3/98

DigiKey Part Number
RGL34D-E3/98GITR-ND - Tape & Reel (TR)
RGL34D-E3/98GICT-ND - Cut Tape (CT)
RGL34D-E3/98GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGL34D-E3/98
Description
DIODE STD 200V 500MA DO213AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 200 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
EDA/CAD Models
RGL34D-E3/98 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (GL34)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,71100 €7,11 €
1000,46990 €46,99 €
5000,36634 €183,17 €
1.0000,33300 €333,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,29690 €742,25 €
5.0000,27458 €1.372,90 €
7.5000,26321 €1.974,08 €
12.5000,25237 €3.154,62 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,32210 €