1N645UR-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,63344 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.478
Unit Price: 0,48000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Diode 225 V 400mA Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N645UR-1

DigiKey Part Number
1N645UR-1-ND
Manufacturer
Manufacturer Product Number
1N645UR-1
Description
DIODE STD 225V 400MA DO213AA
Customer Reference
Detailed Description
Diode 225 V 400mA Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
225 V
Current - Average Rectified (Io)
400mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 nA @ 225 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AA
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4041,74703 €705,80 €
Unit Price without VAT:1,74703 €
Unit Price with VAT:2,04403 €