P4SMA30A-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08112 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.647
Unit Price: 0,36000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 6.439
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,35145 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 657
Unit Price: 0,34000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.663
Unit Price: 0,40000 €
Datasheet
Image for P4SMA30A-M3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA30A-M3/61

DigiKey Part Number
P4SMA30A-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA30A-M3/61
Description
TVS DIODE 25.6VWM 41.4V DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.4V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
9.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,07968 €717,12 €
Unit Price without VAT:0,07968 €
Unit Price with VAT:0,09323 €