


SMAJ26AH | |
|---|---|
DigiKey Part Number | 1801-SMAJ26AHTR-ND - Tape & Reel (TR) 1801-SMAJ26AHCT-ND - Cut Tape (CT) 1801-SMAJ26AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26AH |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ26AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,14420 € | 14,42 € |
| 500 | 0,11724 € | 58,62 € |
| 1.000 | 0,08848 € | 88,48 € |
| 2.000 | 0,08012 € | 160,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06282 € | 471,15 € |
| 15.000 | 0,05938 € | 890,70 € |
| 22.500 | 0,05594 € | 1.258,65 € |
| 37.500 | 0,05482 € | 2.055,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

