Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5248C-E3-18

DigiKey Part Number
MMSZ5248C-E3-18GITR-ND - Tape & Reel (TR)
MMSZ5248C-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5248C-E3-18
Description
DIODE ZENER 18V 500MW SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
21 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5248C-E3-08Vishay General Semiconductor - Diodes Division14.652112-MMSZ5248C-E3-08CT-ND0,39000 €Parametric Equivalent
DDZ9705-7Diodes Incorporated415DDZ9705DICT-ND0,21000 €Upgrade
BZT52C18S-7-FDiodes Incorporated20.050BZT52C18S-FDICT-ND0,21000 €Similar
CMHZ5248B TR PBFREECentral Semiconductor Corp6.1291514-CMHZ5248BTRPBFREECT-ND0,46000 €Similar
DDZ18C-7Diodes Incorporated8DDZ18CDICT-ND0,21000 €Similar
In-Stock: 5.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24200 €2,42 €
1000,15270 €15,27 €
5000,11388 €56,94 €
1.0000,10136 €101,36 €
2.0000,09081 €181,62 €
5.0000,07936 €396,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07228 €722,80 €
20.0000,06632 €1.326,40 €
30.0000,06328 €1.898,40 €
50.0000,05987 €2.993,50 €
70.0000,05785 €4.049,50 €
100.0000,05588 €5.588,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €