


MMSZ5248C-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5248C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5248C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5248C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248C-E3-08 |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 21 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5248B TR PBFREE | Central Semiconductor Corp | 6.129 | 1514-CMHZ5248BTRPBFREECT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,15270 € | 15,27 € |
| 500 | 0,11388 € | 56,94 € |
| 1.000 | 0,10136 € | 101,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08542 € | 256,26 € |
| 6.000 | 0,07738 € | 464,28 € |
| 9.000 | 0,07328 € | 659,52 € |
| 15.000 | 0,06866 € | 1.029,90 € |
| 21.000 | 0,06593 € | 1.384,53 € |
| 30.000 | 0,06328 € | 1.898,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

