MMSZ5240B-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05807 €
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 3.703
Unit Price: 0,38000 €
Datasheet

Upgrade


onsemi
In Stock: 641
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 148.507
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.573
Unit Price: 0,13000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,06172 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04140 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.085
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 19.865
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.868
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 1.954
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 19.696
Unit Price: 0,28000 €
Datasheet
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5240B-HE3-18

DigiKey Part Number
MMSZ5240B-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5240B-HE3-18
Description
DIODE ZENER 10V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types