Zener Diode 10 V 250 mW ±6% Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C10LP-7

DigiKey Part Number
BZT52C10LPDITR-ND - Tape & Reel (TR)
BZT52C10LPDICT-ND - Cut Tape (CT)
BZT52C10LPDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C10LP-7
Description
DIODE ZENER 10V 250MW 2DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±6% Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
250 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
X1-DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148.507
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21900 €2,19 €
1000,13780 €13,78 €
5000,10246 €51,23 €
1.0000,09104 €91,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07649 €229,47 €
6.0000,06915 €414,90 €
9.0000,06540 €588,60 €
15.0000,06119 €917,85 €
21.0000,05870 €1.232,70 €
30.0000,05628 €1.688,40 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42120 €