MFR Recommended
Similar
Similar
Similar


FEP30DP-E3/45 | |
|---|---|
DigiKey Part Number | FEP30DP-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | FEP30DP-E3/45 |
Description | DIODE ARRAY GP 200V 15A TO247AD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
EDA/CAD Models | FEP30DP-E3/45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-247AD (TO-3P) | |
Base Product Number |










