
MBR20200CT | |
|---|---|
DigiKey Part Number | 1801-MBR20200CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR20200CT |
Description | DIODE ARR SCHOT 200V 20A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR20200CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.23 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 50 | 0,69500 € | 34,75 € |
| 100 | 0,67540 € | 67,54 € |
| 500 | 0,53432 € | 267,16 € |
| 1.000 | 0,48368 € | 483,68 € |
| 2.000 | 0,45078 € | 901,56 € |
| 5.000 | 0,44131 € | 2.206,55 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |


