ES07B-M-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 56.772
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07026 €
Datasheet
Diode 100 V 500mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 500mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

ES07B-M-08

DigiKey Part Number
ES07B-M-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES07B-M-08
Description
DIODE STD 100V 500MA DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 100 V 500mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
980 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,07406 €2.221,80 €
60.0000,06902 €4.141,20 €
90.0000,06831 €6.147,90 €
Manufacturers Standard Package
Unit Price without VAT:0,07406 €
Unit Price with VAT:0,08665 €