


ES07B-GS08 | |
|---|---|
DigiKey Part Number | ES07B-GS08GITR-ND - Tape & Reel (TR) ES07B-GS08GICT-ND - Cut Tape (CT) ES07B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES07B-GS08 |
Description | DIODE STD 100V 500MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | ES07B-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10679 € | 320,37 € |
| 6.000 | 0,09724 € | 583,44 € |
| 9.000 | 0,09237 € | 831,33 € |
| 15.000 | 0,08690 € | 1.303,50 € |
| 21.000 | 0,08366 € | 1.756,86 € |
| 30.000 | 0,07864 € | 2.359,20 € |
| 75.000 | 0,07530 € | 5.647,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |










