DZ23C27-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07439 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07819 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05429 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 4.485
Unit Price: 0,22000 €
Datasheet
Zener Diode Array 1 Pair Common Cathode 27 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C27-G3-08

DigiKey Part Number
DZ23C27-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C27-G3-08
Description
DIODE ZENER ARRAY 27V SOT-23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 27 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
27 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04303 €645,45 €
75.0000,04269 €3.201,75 €
105.0000,04126 €4.332,30 €
150.0000,04023 €6.034,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04303 €
Unit Price with VAT:0,05035 €