DZ23C27-E3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07819 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04303 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05429 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 4.485
Unit Price: 0,22000 €
Datasheet
Zener Diode Array 1 Pair Common Cathode 27 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C27-E3-08

DigiKey Part Number
DZ23C27-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C27-E3-08
Description
DIODE ZENER ARRAY 27V SOT-23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 27 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
27 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,07439 €1.115,85 €
30.0000,06874 €2.062,20 €
45.0000,06586 €2.963,70 €
75.0000,06263 €4.697,25 €
105.0000,06261 €6.574,05 €
Manufacturers Standard Package
Unit Price without VAT:0,07439 €
Unit Price with VAT:0,08704 €