BZX84C24-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05167 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.384
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 10.924
Unit Price: 0,18000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8.280
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 73.519
Unit Price: 0,14000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05828 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.017
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.619
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 11.359
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.814
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 4
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 11.863
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 9.000
Unit Price: 0,21000 €
Datasheet
Zener Diode 24 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C24-HE3-18

DigiKey Part Number
BZX84C24-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C24-HE3-18
Description
DIODE ZENER 24V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 24 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types