
SZMMBZ5252BLT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5252BLT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5252BLT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5252BLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5252BLT1G |
Description | DIODE ZENER 24V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5252BLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06510 € | 6,51 € |
| 500 | 0,04738 € | 23,69 € |
| 1.000 | 0,04164 € | 41,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03176 € | 95,28 € |
| 6.000 | 0,02832 € | 169,92 € |
| 9.000 | 0,02657 € | 239,13 € |
| 15.000 | 0,02459 € | 368,85 € |
| 21.000 | 0,02342 € | 491,82 € |
| 30.000 | 0,02229 € | 668,70 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

