
BZX384B16-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZX384B16-E3-18TR-ND - Tape & Reel (TR) 112-BZX384B16-E3-18CT-ND - Cut Tape (CT) 112-BZX384B16-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B16-E3-18 |
Description | DIODE ZENER 16V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B16-E3-08 | Vishay General Semiconductor - Diodes Division | 9.000 | 112-BZX384B16-E3-08CT-ND | 0,36000 € | Parametric Equivalent |
| BZX384B16-G3-18 | Vishay General Semiconductor - Diodes Division | 9.935 | 112-BZX384B16-G3-18CT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,13960 € | 13,96 € |
| 500 | 0,10384 € | 51,92 € |
| 1.000 | 0,09230 € | 92,30 € |
| 2.000 | 0,08256 € | 165,12 € |
| 5.000 | 0,07199 € | 359,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06545 € | 654,50 € |
| 20.000 | 0,05995 € | 1.199,00 € |
| 30.000 | 0,05715 € | 1.714,50 € |
| 50.000 | 0,05400 € | 2.700,00 € |
| 70.000 | 0,05213 € | 3.649,10 € |
| 100.000 | 0,05032 € | 5.032,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |


