BZT52C56-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06420 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06757 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05170 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05453 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.421
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06665 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04688 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,18591 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.367
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 16.776
Unit Price: 0,11000 €
Datasheet
Zener Diode 56 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 56 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C56-G3-18

DigiKey Part Number
BZT52C56-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C56-G3-18
Description
DIODE ZENER 56V 410MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
135 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04950 €495,00 €
20.0000,04518 €903,60 €
30.0000,04297 €1.289,10 €
50.0000,04049 €2.024,50 €
70.0000,03903 €2.732,10 €
100.0000,03760 €3.760,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04950 €
Unit Price with VAT:0,05792 €