Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



BZT52B56-G3-08 | |
|---|---|
DigiKey Part Number | BZT52B56-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B56-G3-08 |
Description | DIODE ZENER 56V 410MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 135 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05170 € | 775,50 € |
| 30.000 | 0,04747 € | 1.424,10 € |
| 45.000 | 0,04531 € | 2.038,95 € |
| 75.000 | 0,04289 € | 3.216,75 € |
| 105.000 | 0,04145 € | 4.352,25 € |
| 150.000 | 0,04045 € | 6.067,50 € |
| Unit Price without VAT: | 0,05170 € |
|---|---|
| Unit Price with VAT: | 0,06049 € |




