Parametric Equivalent



BZT52B56-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZT52B56-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B56-HE3_A-18 |
Description | DIODE ZENER 56V 300MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 135 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 42 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05971 € | 597,10 € |
| 20.000 | 0,05468 € | 1.093,60 € |
| 30.000 | 0,05211 € | 1.563,30 € |
| 50.000 | 0,04922 € | 2.461,00 € |
| 70.000 | 0,04751 € | 3.325,70 € |
| 100.000 | 0,04585 € | 4.585,00 € |
| Unit Price without VAT: | 0,05971 € |
|---|---|
| Unit Price with VAT: | 0,06986 € |


