BZT52B56-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05971 €
Datasheet
Zener Diode 56 V 300 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 56 V 300 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B56-HE3_A-08

DigiKey Part Number
112-BZT52B56-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B56-HE3_A-08
Description
DIODE ZENER 56V 300MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 300 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
135 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 42 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05666 €849,90 €
30.0000,05211 €1.563,30 €
45.0000,04979 €2.240,55 €
75.0000,04718 €3.538,50 €
105.0000,04564 €4.792,20 €
150.0000,04518 €6.777,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05666 €
Unit Price with VAT:0,06629 €