5.11 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.11 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW08055K11BEEA

DigiKey Part Number
TNP5.11KABTR-ND - Tape & Reel (TR)
TNP5.11KABCT-ND - Cut Tape (CT)
TNP5.11KABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW08055K11BEEA
Description
RES 5.11K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08055K11BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB5111VPanasonic Industry4.698P5.11KDACT-ND0,08000 €Direct
RG2012P-5111-B-T5Susumu4.480RG20P5.11KBCT-ND0,10000 €Direct
RT0805BRD075K11LYAGEO4.430YAG4922CT-ND0,08000 €Direct
MCU0805MD5111BP100Vishay780MCU0805-5.11K-MBCT-ND0,43000 €Upgrade
7-2176092-9TE Connectivity Passive Product71A110611CT-ND0,26000 €Similar
In-Stock: 1.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29200 €2,92 €
250,27040 €6,76 €
500,25520 €12,76 €
1000,24120 €24,12 €
2500,22448 €56,12 €
5000,21310 €106,55 €
1.0000,20284 €202,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18300 €915,00 €
10.0000,17603 €1.760,30 €
15.0000,17236 €2.585,40 €
25.0000,16811 €4.202,75 €
35.0000,16553 €5.793,55 €
50.0000,16298 €8.149,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,40950 €