
MCU0805MD5111BP100 | |
|---|---|
DigiKey Part Number | MCU0805-5.11K-MBTR-ND - Tape & Reel (TR) MCU0805-5.11K-MBCT-ND - Cut Tape (CT) MCU0805-5.11K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805MD5111BP100 |
Description | RES 5.11K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD5111BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-2176092-9 | TE Connectivity Passive Product | 71 | A110611CT-ND | 0,26000 € | Similar |
| TNPW08055K11BEEA | Vishay Dale | 1.540 | TNP5.11KABCT-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,31740 € | 15,87 € |
| 100 | 0,30020 € | 30,02 € |
| 250 | 0,27960 € | 69,90 € |
| 500 | 0,26568 € | 132,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25312 € | 253,12 € |
| 2.000 | 0,24190 € | 483,80 € |
| 3.000 | 0,23592 € | 707,76 € |
| 5.000 | 0,22897 € | 1.144,85 € |
| 7.000 | 0,22473 € | 1.573,11 € |
| 10.000 | 0,22052 € | 2.205,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

