


TNPW0402100KBEEP | |
|---|---|
DigiKey Part Number | 541-TNPW0402100KBEEPTR-ND - Tape & Reel (TR) 541-TNPW0402100KBEEPCT-ND - Cut Tape (CT) 541-TNPW0402100KBEEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402100KBEEP |
Description | RES 100K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402100KBEEP Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0402100KBYEP | Vishay Dale | 8.573 | 541-4404-1-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,23240 € | 5,81 € |
| 50 | 0,21980 € | 10,99 € |
| 100 | 0,20770 € | 20,77 € |
| 250 | 0,19320 € | 48,30 € |
| 500 | 0,18334 € | 91,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17442 € | 174,42 € |
| 2.000 | 0,16641 € | 332,82 € |
| 3.000 | 0,16213 € | 486,39 € |
| 5.000 | 0,15715 € | 785,75 € |
| 7.000 | 0,15411 € | 1.078,77 € |
| 10.000 | 0,15108 € | 1.510,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

