


TNPW0402100KBYEP | |
|---|---|
DigiKey Part Number | 541-4404-2-ND - Tape & Reel (TR) 541-4404-1-ND - Cut Tape (CT) 541-4404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402100KBYEP |
Description | RES 100K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402100KBYEP Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,36920 € | 9,23 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,32990 € | 32,99 € |
| 250 | 0,30728 € | 76,82 € |
| 500 | 0,29198 € | 145,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27819 € | 278,19 € |
| 2.000 | 0,26587 € | 531,74 € |
| 3.000 | 0,25930 € | 777,90 € |
| 5.000 | 0,25167 € | 1.258,35 € |
| 7.000 | 0,24702 € | 1.729,14 € |
| 10.000 | 0,24239 € | 2.423,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

