Parametric Equivalent

RS1/21R000FB12 | |
|---|---|
DigiKey Part Number | 541-RS1/21R000FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS1/21R000FB12 |
Description | RS-1/2 1 1% B12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.078" Dia x 0.312" L (1.98mm x 7.92mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,50900 € | 35,09 € |
| 25 | 3,06320 € | 76,58 € |
| 50 | 2,78500 € | 139,25 € |
| 100 | 2,54820 € | 254,82 € |
| 300 | 2,24380 € | 673,14 € |
| 500 | 2,12686 € | 1.063,43 € |
| 1.000 | 1,98915 € | 1.989,15 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,02550 € |


