
RS1/21R000FE12 | |
|---|---|
DigiKey Part Number | 541-RS1/21R000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS1/21R000FE12 |
Description | RS-1/2 1 1% E12 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.078" Dia x 0.312" L (1.98mm x 7.92mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,23000 € | 22,30 € |
| 25 | 1,93600 € | 48,40 € |
| 50 | 1,75200 € | 87,60 € |
| 100 | 1,59560 € | 159,56 € |
| 300 | 1,39437 € | 418,31 € |
| 500 | 1,31710 € | 658,55 € |
| 1.000 | 1,22605 € | 1.226,05 € |
| 5.000 | 1,06412 € | 5.320,60 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,87270 € |

