Direct



RH01010R00FC02 | |
|---|---|
DigiKey Part Number | RHB-10-ND |
Manufacturer | |
Manufacturer Product Number | RH01010R00FC02 |
Description | RES CHAS MNT 10 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH01010R00FC02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 10 | 5,35900 € | 53,59 € |
| 30 | 4,34367 € | 130,31 € |
| 50 | 4,19060 € | 209,53 € |
| 100 | 3,55200 € | 355,20 € |
| 250 | 3,42088 € | 855,22 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 9,93330 € |


