


RH01010R00FE02 | |
|---|---|
DigiKey Part Number | RHRB-10-ND |
Manufacturer | |
Manufacturer Product Number | RH01010R00FE02 |
Description | RES CHAS MNT 10 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH01010R00FE02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 10 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NH01010R00FE02 | Vishay Dale | 89 | 541-NH01010R00FE02-ND | 8,92000 € | Parametric Equivalent |
| RHA01010R00FE02 | Vishay Dale | 56 | 541-RHA01010R00FE02-ND | 4,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,31000 € | 8,31 € |
| 10 | 5,74400 € | 57,44 € |
| 30 | 4,92700 € | 147,81 € |
| 50 | 4,61300 € | 230,65 € |
| 100 | 4,24320 € | 424,32 € |
| 250 | 3,83824 € | 959,56 € |
| 500 | 3,58500 € | 1.792,50 € |
| 1.000 | 3,36992 € | 3.369,92 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 9,72270 € |

