RCWE0805R220JKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,26869 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 30.841
Unit Price: 0,22000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05363 €
Datasheet

Similar


Panasonic Industry
In Stock: 37.469
Unit Price: 0,18000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.644
Unit Price: 0,13000 €
Datasheet
220 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0805R220JKEA

DigiKey Part Number
RCWE0805R220JKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCWE0805R220JKEA
Description
RES 0.22 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0805R220JKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15211 €760,55 €
Manufacturers Standard Package
Unit Price without VAT:0,15211 €
Unit Price with VAT:0,17797 €