
ERJ-6DQFR22V | |
|---|---|
DigiKey Part Number | P19292TR-ND - Tape & Reel (TR) P19292CT-ND - Cut Tape (CT) P19292DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQFR22V |
Description | RES 0.22 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQFR22V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,07590 € | 7,59 € |
| 250 | 0,06516 € | 16,29 € |
| 500 | 0,05846 € | 29,23 € |
| 1.000 | 0,05276 € | 52,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04345 € | 217,25 € |
| 10.000 | 0,04006 € | 400,60 € |
| 15.000 | 0,03832 € | 574,80 € |
| 25.000 | 0,03635 € | 908,75 € |
| 35.000 | 0,03517 € | 1.230,95 € |
| 50.000 | 0,03403 € | 1.701,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

