
RCP2512W50R0GEB | |
|---|---|
DigiKey Part Number | 541-2663-2-ND - Tape & Reel (TR) 541-2663-1-ND - Cut Tape (CT) 541-2663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP2512W50R0GEB |
Description | RES SMD 50 OHM 2% 3.5W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP2512W50R0GEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,64900 € | 26,49 € |
| 25 | 2,46120 € | 61,53 € |
| 50 | 2,33260 € | 116,63 € |
| 100 | 2,21550 € | 221,55 € |
| 250 | 2,07860 € | 519,65 € |
| 500 | 1,98772 € | 993,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,90710 € | 1.907,10 € |
| 2.000 | 1,83597 € | 3.671,94 € |
| 3.000 | 1,79843 € | 5.395,29 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,74400 € |

