
RCP1206W10R0GEB | |
|---|---|
DigiKey Part Number | 541-RCP1206W10R0GEBTR-ND - Tape & Reel (TR) 541-RCP1206W10R0GEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCP1206W10R0GEB |
Description | RES SMD 10 OHM 2% 2.4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206W10R0GEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,72200 € | 18,05 € |
| 50 | 0,68240 € | 34,12 € |
| 100 | 0,64630 € | 64,63 € |
| 250 | 0,60328 € | 150,82 € |
| 500 | 0,57442 € | 287,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54856 € | 548,56 € |
| 2.000 | 0,52557 € | 1.051,14 € |
| 3.000 | 0,51336 € | 1.540,08 € |
| 5.000 | 0,49922 € | 2.496,10 € |
| 7.000 | 0,49061 € | 3.434,27 € |
| 10.000 | 0,48207 € | 4.820,70 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

