
RCP0603W100RGEB | |
|---|---|
DigiKey Part Number | 541-2653-2-ND - Tape & Reel (TR) 541-2653-1-ND - Cut Tape (CT) 541-2653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP0603W100RGEB |
Description | RES SMD 100 OHM 2% 1.5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0603W100RGEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,67880 € | 16,97 € |
| 50 | 0,64200 € | 32,10 € |
| 100 | 0,60800 € | 60,80 € |
| 250 | 0,56768 € | 141,92 € |
| 500 | 0,54066 € | 270,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55261 € | 552,61 € |
| 2.000 | 0,52959 € | 1.059,18 € |
| 3.000 | 0,51737 € | 1.552,11 € |
| 5.000 | 0,51060 € | 2.553,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |

