
RCP0505W75R0GEB | |
|---|---|
DigiKey Part Number | 541-2652-2-ND - Tape & Reel (TR) 541-2652-1-ND - Cut Tape (CT) 541-2652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP0505W75R0GEB |
Description | RES SMD 75 OHM 2% 1.4W 0505 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±2% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0505W75R0GEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0505 (1412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.055" L x 0.050" W (1.40mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,00300 € | 10,03 € |
| 25 | 0,92960 € | 23,24 € |
| 50 | 0,87960 € | 43,98 € |
| 100 | 0,83320 € | 83,32 € |
| 250 | 0,77860 € | 194,65 € |
| 500 | 0,74196 € | 370,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33676 € | 1.336,76 € |
| 2.000 | 1,28512 € | 2.570,24 € |
| 3.000 | 1,25784 € | 3.773,52 € |
| 5.000 | 1,22632 € | 6.131,60 € |
| 7.000 | 1,20719 € | 8.450,33 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

