Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NS01A1K000FE12 | |
|---|---|
DigiKey Part Number | 541-NS01A1K000FE12-ND |
Manufacturer | |
Manufacturer Product Number | NS01A1K000FE12 |
Description | NS-1A 1K 1% E12 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 € | 7,72 € |
| 10 | 4,82500 € | 48,25 € |
| 25 | 3,98640 € | 99,66 € |
| 50 | 3,76520 € | 188,26 € |
| 100 | 3,65100 € | 365,10 € |
| 300 | 3,01970 € | 905,91 € |
| 500 | 2,95194 € | 1.475,97 € |
| 1.000 | 2,86150 € | 2.861,50 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,03240 € |



