
RS01A1K000FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A1K000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A1K000FE12 |
Description | RES 1K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 2,74900 € | 27,49 € |
| 25 | 2,39280 € | 59,82 € |
| 50 | 2,17000 € | 108,50 € |
| 100 | 1,98050 € | 198,05 € |
| 300 | 1,73680 € | 521,04 € |
| 500 | 1,64322 € | 821,61 € |
| 1.000 | 1,53299 € | 1.532,99 € |
| 5.000 | 1,33689 € | 6.684,45 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,75020 € |

