Parametric Equivalent

NH0503K000FE02 | |
|---|---|
DigiKey Part Number | 541-NH0503K000FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH0503K000FE02 |
Description | NH-50 3K 1% E02 E4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| 10 | 12,01500 € | 120,15 € |
| 25 | 10,66200 € | 266,55 € |
| 50 | 9,81600 € | 490,80 € |
| 100 | 9,09710 € | 909,71 € |
| 250 | 8,31016 € | 2.077,54 € |
| 500 | 7,81808 € | 3.909,04 € |
| 1.000 | 7,40030 € | 7.400,30 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 19,90170 € |



