
RH0503K000FE02 | |
|---|---|
DigiKey Part Number | 541-RH0503K000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0503K000FE02 |
Description | RH-50 3K 1% E02 E4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,28000 € | 27,28 € |
| 10 | 19,55700 € | 195,57 € |
| 25 | 17,47000 € | 436,75 € |
| 50 | 16,16400 € | 808,20 € |
| 100 | 15,05460 € | 1.505,46 € |
| 250 | 13,84056 € | 3.460,14 € |
| 500 | 13,08158 € | 6.540,79 € |
| Unit Price without VAT: | 27,28000 € |
|---|---|
| Unit Price with VAT: | 31,91760 € |

