

IHLP1616BZER1R0M01 | |
|---|---|
DigiKey Part Number | 541-1047-2-ND - Tape & Reel (TR) 541-1047-1-ND - Cut Tape (CT) 541-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZER1R0M01 |
Description | FIXED IND 1UH 3.75A 37 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.75 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616BZER1R0M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37mOhm Max |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 8.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMRA000404201R0MA1 | Pulse Electronics | 5.368 | 553-BMRA000404201R0MA1CT-ND | 0,58000 € | Similar |
| MPI4020V2-1R0-R | Eaton - Electronics Division | 6.779 | 283-4714-1-ND | 1,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65200 € | 6,52 € |
| 100 | 0,53600 € | 53,60 € |
| 1.000 | 0,44091 € | 440,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42351 € | 1.694,04 € |
| 8.000 | 0,39945 € | 3.195,60 € |
| 12.000 | 0,39308 € | 4.716,96 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |



