Direct
Similar

IDCP1813ER180M | |
|---|---|
DigiKey Part Number | IDCP1813ER180M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCP1813ER180M |
Description | FIXED IND 18UH 840MA 338 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 840 mA 338mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDCP1813ER180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 338mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20226 € | 1.213,56 € |
| Unit Price without VAT: | 0,20226 € |
|---|---|
| Unit Price with VAT: | 0,23664 € |




