
SDR0503-180ML | |
|---|---|
DigiKey Part Number | 118-SDR0503-180MLTR-ND - Tape & Reel (TR) 118-SDR0503-180MLCT-ND - Cut Tape (CT) 118-SDR0503-180MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0503-180ML |
Description | FIXED IND 18UH 950MA 210 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 950 mA 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-180ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,29050 € | 29,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25342 € | 126,71 € |
| 1.000 | 0,23895 € | 238,95 € |
| 1.500 | 0,23087 € | 346,31 € |
| 2.500 | 0,22109 € | 552,73 € |
| 3.500 | 0,21488 € | 752,08 € |
| 5.000 | 0,20849 € | 1.042,45 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

