
ICM1206ER102M | |
|---|---|
DigiKey Part Number | 541-ICM1206ER102MTR-ND - Tape & Reel (TR) 541-ICM1206ER102MCT-ND - Cut Tape (CT) 541-ICM1206ER102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM1206ER102M |
Description | CMC 230MA 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms 230mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ICM1206ER102M Models |
Category | Current Rating (Max) 230mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 1Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Lines 2 | Height (Max) 0.083" (2.10mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF3216-102Y | Bourns Inc. | 6.098 | SRF3216-102YCT-ND | 0,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,39800 € | 9,95 € |
| 50 | 0,37540 € | 18,77 € |
| 100 | 0,35400 € | 35,40 € |
| 250 | 0,32744 € | 81,86 € |
| 500 | 0,30874 € | 154,37 € |
| 1.000 | 0,29110 € | 291,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27183 € | 543,66 € |
| 4.000 | 0,25635 € | 1.025,40 € |
| 6.000 | 0,24771 € | 1.486,26 € |
| 10.000 | 0,23725 € | 2.372,50 € |
| 14.000 | 0,23061 € | 3.228,54 € |
| 20.000 | 0,22488 € | 4.497,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

